
JTH6M8BE | |
|---|---|
DigiKey Part Number | JTH6M8BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M8BE |
Description | HEX KEY T-HANDLE 8MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 8mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 5 | 10,24200 € | 51,21 € |
| 10 | 9,91300 € | 99,13 € |
| 25 | 9,49360 € | 237,34 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

