Hex Key T-Handle 6mm 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH6M6

DigiKey Part Number
JTH6M6-ND
Manufacturer
Manufacturer Product Number
JTH6M6
Description
HEX T-HANDLE 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 6mm 6.00" (152.4mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Klein Tools, Inc.
Size
6mm
Series
Length - Overall
6.00" (152.4mm)
Packaging
Bulk
Features
Chamfered End, Color Coded, Soft Grip
Part Status
Active
Weight
0.169 lb (76.66 g)
Tool Type
T-Handle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,32000 €6,32 €
55,86000 €29,30 €
105,67200 €56,72 €
255,43240 €135,81 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €