
JTH6M5 | |
|---|---|
DigiKey Part Number | JTH6M5-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M5 |
Description | HEX KEY T-HANDLE 5MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 5 | 4,69800 € | 23,49 € |
| 10 | 4,54700 € | 45,47 € |
| 25 | 4,35360 € | 108,84 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

