
JTH6M25 | |
|---|---|
DigiKey Part Number | JTH6M25-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M25 |
Description | HEX T-HANDLE 2.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 2.5mm 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 2.5mm |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.05 lb (22.68 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 5 | 4,74800 € | 23,74 € |
| 10 | 4,59400 € | 45,94 € |
| 25 | 4,39960 € | 109,99 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


