
JTH6E17BE | |
|---|---|
DigiKey Part Number | JTH6E17BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E17BE |
Description | HEX T-HANDLE 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/2" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/2" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Chamfered End, Color Coded, Soft Grip | |
Weight | 0.7 lb (317.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,47000 € | 28,47 € |
| Unit Price without VAT: | 28,47000 € |
|---|---|
| Unit Price with VAT: | 33,87930 € |

