
JTH6E15 | |
|---|---|
DigiKey Part Number | JTH6E15-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E15 |
Description | HEX T-HANDLE 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3/8" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.381 lb (172.82 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 5 | 10,23200 € | 51,16 € |
| 10 | 9,90200 € | 99,02 € |
| 25 | 9,48320 € | 237,08 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

