
JTH6E14 | |
|---|---|
DigiKey Part Number | JTH6E14-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E14 |
Description | HEX T-HANDLE 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/16" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 5/16" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.019 lb (8.62 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 5 | 8,01800 € | 40,09 € |
| 10 | 7,76000 € | 77,60 € |
| 25 | 7,43080 € | 185,77 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

