
JTH6E13 | |
|---|---|
DigiKey Part Number | JTH6E13-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E13 |
Description | HEX T-HANDLE 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/4" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.015 lb (6.8 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 6,98000 € | 34,90 € |
| 10 | 6,75500 € | 67,55 € |
| 25 | 6,46960 € | 161,74 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

