
JTH6E12BE | |
|---|---|
DigiKey Part Number | JTH6E12BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E12BE |
Description | HEX T-HANDLE 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/32" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 7/32" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Chamfered End, Color Coded, Soft Grip | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 5 | 7,49600 € | 37,48 € |
| 10 | 7,25500 € | 72,55 € |
| 25 | 6,94760 € | 173,69 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

