
JTH6E11BE | |
|---|---|
DigiKey Part Number | JTH6E11BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E11BE |
Description | HEX T-HANDLE 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3/16" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 3/16" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Ball End, Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.14 lb (63.5 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 5 | 7,01000 € | 35,05 € |
| 10 | 6,78400 € | 67,84 € |
| 25 | 6,49680 € | 162,42 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

