
JTH6E10BE | |
|---|---|
DigiKey Part Number | JTH6E10BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E10BE |
Description | HEX T-HANDLE 5/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/32" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 5/32" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Ball End, Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.12 lb (54.43 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 5 | 5,83200 € | 29,16 € |
| 10 | 5,64400 € | 56,44 € |
| 25 | 5,40520 € | 135,13 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

