
JTH6E10 | |
|---|---|
DigiKey Part Number | JTH6E10-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E10 |
Description | HEX T-HANDLE 5/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/32" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 5/32" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.007 lb (3.18 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 5 | 4,73200 € | 23,66 € |
| 10 | 4,57900 € | 45,79 € |
| 25 | 4,38560 € | 109,64 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

