
JTH6E08BE | |
|---|---|
DigiKey Part Number | JTH6E08BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E08BE |
Description | HEX T-HANDLE 1/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/8" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Chamfered End, Color Coded, Soft Grip | |
Weight | 0.06 lb (27.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,80400 € | 29,02 € |
| 10 | 5,61700 € | 56,17 € |
| 25 | 5,37960 € | 134,49 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

