Hex Key T-Handle 7/64" 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH6E07BE

DigiKey Part Number
JTH6E07BE-ND
Manufacturer
Manufacturer Product Number
JTH6E07BE
Description
HEX T-HANDLE 7/64"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 7/64" 6.00" (152.4mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Klein Tools, Inc.
Size
7/64"
Series
Length - Overall
6.00" (152.4mm)
Packaging
Bulk
Features
Ball End, Chamfered End, Color Coded, Soft Grip
Part Status
Active
Weight
0.05 lb (22.68 g)
Tool Type
T-Handle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,36000 €6,36 €
55,89400 €29,47 €
105,70400 €57,04 €
255,46200 €136,55 €
Manufacturers Standard Package
Unit Price without VAT:6,36000 €
Unit Price with VAT:7,56840 €