
JTH610EB | |
|---|---|
DigiKey Part Number | JTH610EB-ND |
Manufacturer | |
Manufacturer Product Number | JTH610EB |
Description | HEX KEY SET HEX W/STAND 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 10 Pieces |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Includes Benchtop Stand |
Series | Features Ball End, Chamfered End, Soft Grip, T-Handles |
Packaging Bulk | Weight 3 lbs (1.4 kg) |
Part Status Active | Base Product Number |
Type Hex Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,40000 € | 66,40 € |
| 5 | 61,54800 € | 307,74 € |
| 10 | 59,56900 € | 595,69 € |
| 25 | 57,05160 € | 1.426,29 € |
| Unit Price without VAT: | 66,40000 € |
|---|---|
| Unit Price with VAT: | 79,01600 € |


