



JTH610E | |
|---|---|
DigiKey Part Number | JTH610E-ND |
Manufacturer | |
Manufacturer Product Number | JTH610E |
Description | HEX KEY SET HEX W/STAND 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 10 Pieces |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Includes Benchtop Stand |
Series | Features Chamfered End, Soft Grip, T-Handles |
Packaging Bulk | Weight 2.7 lbs (1.2 kg) |
Part Status Active | Base Product Number |
Type Hex Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| 5 | 52,76600 € | 263,83 € |
| 10 | 51,06800 € | 510,68 € |
| 25 | 48,90920 € | 1.222,73 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |


