
JTH4E17 | |
|---|---|
DigiKey Part Number | JTH4E17-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E17 |
Description | HEX T-HANDLE 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/2" 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/2" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.588 lb (266.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 5 | 17,67600 € | 88,38 € |
| 10 | 17,10500 € | 171,05 € |
| 25 | 16,38160 € | 409,54 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

