
JTH4E14 | |
|---|---|
DigiKey Part Number | JTH4E14-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E14 |
Description | HEX T-HANDLE 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/16" 4.00" (101.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 5/16" |
Series | Length - Overall 4.00" (101.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.019 lb (8.62 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 5 | 8,15600 € | 40,78 € |
| 10 | 7,89300 € | 78,93 € |
| 25 | 7,55800 € | 188,95 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

