
JTH4E12 | |
|---|---|
DigiKey Part Number | JTH4E12-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E12 |
Description | HEX T-HANDLE 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/32" 4.00" (101.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 7/32" |
Series | Length - Overall 4.00" (101.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.162 lb (73.48 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 5 | 5,90800 € | 29,54 € |
| 10 | 5,71800 € | 57,18 € |
| 25 | 5,47560 € | 136,89 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

