
JTH4E11 | |
|---|---|
DigiKey Part Number | JTH4E11-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E11 |
Description | HEX KEY T-HANDLE 3/16" 4.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3/16" 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3/16" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.008 lb (3.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 5 | 5,84800 € | 29,24 € |
| 10 | 5,66000 € | 56,60 € |
| 25 | 5,42000 € | 135,50 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

