
JTH4E09 | |
|---|---|
DigiKey Part Number | JTH4E09-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E09 |
Description | HEX T-HANDLE 9/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 9/64" 4.00" (101.6mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 9/64" |
Series | Length - Overall 4.00" (101.6mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.004 lb (1.81 g) |
Tool Type T-Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,78600 € | 23,93 € |
| 10 | 4,63000 € | 46,30 € |
| 25 | 4,43480 € | 110,87 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

