
J63215 | |
|---|---|
DigiKey Part Number | 1742-J63215-ND |
Manufacturer | |
Manufacturer Product Number | J63215 |
Description | JOURNEYMAN COMPACT CABLE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 6.58" (167.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 6.58" (167.0mm) | |
Features | High Leverage | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,11000 € | 29,11 € |
| 5 | 26,98400 € | 134,92 € |
| 10 | 26,11700 € | 261,17 € |
| 25 | 25,01240 € | 625,31 € |
| Unit Price without VAT: | 29,11000 € |
|---|---|
| Unit Price with VAT: | 34,64090 € |

