
J228-8 | |
|---|---|
DigiKey Part Number | J228-8-ND |
Manufacturer | |
Manufacturer Product Number | J228-8 |
Description | CUTTER SIDE ANGLED BEVEL 8.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 8.13" (206.5mm) |
Datasheet | Datasheet |
Category | Shape Angled |
Manufacturer Klein Tools, Inc. | Cut Edge Bevel |
Series | Length - Overall 8.13" (206.5mm) |
Packaging Bulk | Features Color Coded, High Leverage, Non-Slip, Soft Grips |
Part Status Active | Capacity 1" Dia Hard Wire |
Type Side (Diagonal) | Weight 0.67 lb (303.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| 5 | 39,90600 € | 199,53 € |
| 10 | 38,62300 € | 386,23 € |
| 25 | 36,99040 € | 924,76 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |

