




J213-9NE | |
|---|---|
DigiKey Part Number | J213-9NE-ND |
Manufacturer | |
Manufacturer Product Number | J213-9NE |
Description | PLIERS COMBO FLAT NOSE 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip, Soft Grips | |
Length | 9.50" (241.3mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,78000 € | 46,78 € |
| 5 | 43,35800 € | 216,79 € |
| 10 | 41,96400 € | 419,64 € |
| 25 | 40,19040 € | 1.004,76 € |
| Unit Price without VAT: | 46,78000 € |
|---|---|
| Unit Price with VAT: | 55,66820 € |

