
J2105R | |
|---|---|
DigiKey Part Number | J2105R-ND |
Manufacturer | |
Manufacturer Product Number | J2105R |
Description | SNIP SOFT GRIPS |
Customer Reference | |
Detailed Description | Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Soft Grips | |
Weight | 0.9 lb (408.23 g) |

