
J2101R | |
|---|---|
DigiKey Part Number | J2101R-ND |
Manufacturer | |
Manufacturer Product Number | J2101R |
Description | SNIP OFFSET HANDLE SOFT GRIPS |
Customer Reference | |
Detailed Description | Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Offset Handle, Soft Grips | |
Weight | 0.98 lb (444.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 € | 36,37 € |
| Unit Price without VAT: | 36,37000 € |
|---|---|
| Unit Price with VAT: | 43,28030 € |

