


J203-7 | |
|---|---|
DigiKey Part Number | J203-7-ND |
Manufacturer | |
Manufacturer Product Number | J203-7 |
Description | PLIERS STANDARD LONG NOSE 7.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Partially Serrated 7.31" (185.7mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Klein Tools, Inc. | Tip Shape Straight |
Series | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Soft Grips |
Part Status Active | Length 7.31" (185.7mm) |
Tool Type Standard | Weight 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 € | 37,45 € |
| 5 | 34,71600 € | 173,58 € |
| 10 | 33,59800 € | 335,98 € |
| 25 | 32,17760 € | 804,44 € |
| Unit Price without VAT: | 37,45000 € |
|---|---|
| Unit Price with VAT: | 44,56550 € |

