
J203-6 | |
|---|---|
DigiKey Part Number | J203-6-ND |
Manufacturer | |
Manufacturer Product Number | J203-6 |
Description | PLIERS STANDARD LONG NOSE 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Partially Serrated 6.75" (171.5mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Klein Tools, Inc. | Tip Shape Straight |
Series | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Soft Grips |
Part Status Active | Length 6.75" (171.5mm) |
Tool Type Standard | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| 5 | 32,75400 € | 163,77 € |
| 10 | 31,69900 € | 316,99 € |
| 25 | 30,35880 € | 758,97 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 42,05460 € |

