


J20008 | |
|---|---|
DigiKey Part Number | J20008-ND |
Manufacturer | |
Manufacturer Product Number | J20008 |
Description | PLIERS COMBO FLAT NOSE 8.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.81" (223.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Soft Grips | |
Length | 8.81" (223.8mm) | |
Weight | 0.93 lb (421.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,61000 € | 57,61 € |
| 5 | 53,39600 € | 266,98 € |
| 10 | 51,67900 € | 516,79 € |
| 25 | 49,49480 € | 1.237,37 € |
| Unit Price without VAT: | 57,61000 € |
|---|---|
| Unit Price with VAT: | 68,55590 € |


