



J2000-48 | |
|---|---|
DigiKey Part Number | 1742-1177-ND |
Manufacturer | |
Manufacturer Product Number | J2000-48 |
Description | CUTTER SIDE ANGLED BEVEL 8.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 8.13" (206.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Bevel | |
Length - Overall | 8.13" (206.5mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 30mm Dia | |
Weight | 0.61 lb (276.69 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,77000 € | 46,77 € |
| 5 | 43,34400 € | 216,72 € |
| 10 | 41,95100 € | 419,51 € |
| 25 | 40,17800 € | 1.004,45 € |
| Unit Price without VAT: | 46,77000 € |
|---|---|
| Unit Price with VAT: | 55,65630 € |

