



J1005 | |
|---|---|
DigiKey Part Number | 1742-1351-ND |
Manufacturer | |
Manufacturer Product Number | J1005 |
Description | CRIMPING/CUTTING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 € | 47,36 € |
| 5 | 43,89000 € | 219,45 € |
| 10 | 42,47900 € | 424,79 € |
| 25 | 40,68280 € | 1.017,07 € |
| Unit Price without VAT: | 47,36000 € |
|---|---|
| Unit Price with VAT: | 56,35840 € |


