



HD213-9NE | |
|---|---|
DigiKey Part Number | HD213-9NE-ND |
Manufacturer | |
Manufacturer Product Number | HD213-9NE |
Description | PLIERS COMBO FLAT NOSE 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip | |
Length | 9.50" (241.3mm) | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,69000 € | 45,69 € |
| 5 | 42,34600 € | 211,73 € |
| 10 | 40,98400 € | 409,84 € |
| 25 | 39,25160 € | 981,29 € |
| Unit Price without VAT: | 45,69000 € |
|---|---|
| Unit Price with VAT: | 54,37110 € |

