




HD2000-9NE | |
|---|---|
DigiKey Part Number | 1742-1374-ND |
Manufacturer | |
Manufacturer Product Number | HD2000-9NE |
Description | PLIERS COMBO FLAT NOSE 9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Non-Slip |
Part Status Active | Length 9.50" (241.3mm) |
Tool Type Combination | Weight 1.2 lbs (544.3 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| 5 | 49,74400 € | 248,72 € |
| 10 | 48,14400 € | 481,44 € |
| 25 | 46,10960 € | 1.152,74 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

