
GP717CL | |
|---|---|
DigiKey Part Number | GP717CL-ND |
Manufacturer | |
Manufacturer Product Number | GP717CL |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Non-Slip, Offset Handle, Soft Grip 1 |
Category | Tool Type Shears (Scissors) |
Manufacturer Klein Tools, Inc. | Features Adjustable Tension, Chrome Finish, Non-Slip, Offset Handle, Soft Grip |
Series | Weight 0.28 lb (127.01 g) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 27,91740 € |

