
G758LR | |
|---|---|
DigiKey Part Number | G758LR-ND |
Manufacturer | |
Manufacturer Product Number | G758LR |
Description | SHEARS HIGH LEVERAGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Ergonomic, High Leverage 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Ergonomic, High Leverage | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,50000 € | 32,50 € |
| 5 | 30,12400 € | 150,62 € |
| 10 | 29,15500 € | 291,55 € |
| 25 | 27,92160 € | 698,04 € |
| Unit Price without VAT: | 32,50000 € |
|---|---|
| Unit Price with VAT: | 38,67500 € |

