
G718LRC | |
|---|---|
DigiKey Part Number | G718LRC-ND |
Manufacturer | |
Manufacturer Product Number | G718LRC |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle, Soft Grips 1 |
Datasheet | Datasheet |
Category | Tool Type Shears (Scissors) |
Manufacturer Klein Tools, Inc. | Features Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle, Soft Grips |
Series | Weight 0.48 lb (217.72 g) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 € | 26,84 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

