
G548DR | |
|---|---|
DigiKey Part Number | G548DR-ND |
Manufacturer | |
Manufacturer Product Number | G548DR |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Napping Shear Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Napping Shear | |
Features | Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |

