
G212LRK | |
|---|---|
DigiKey Part Number | G212LRK-ND |
Manufacturer | |
Manufacturer Product Number | G212LRK |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,36000 € | 54,36 € |
| 5 | 50,38800 € | 251,94 € |
| 10 | 48,76700 € | 487,67 € |
| 25 | 46,70560 € | 1.167,64 € |
| Unit Price without VAT: | 54,36000 € |
|---|---|
| Unit Price with VAT: | 64,68840 € |

