
G212LRBLU | |
|---|---|
DigiKey Part Number | G212LRBLU-ND |
Manufacturer | |
Manufacturer Product Number | G212LRBLU |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Offset Handle, Soft Grips | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 € | 54,38 € |
| Unit Price without VAT: | 54,38000 € |
|---|---|
| Unit Price with VAT: | 64,71220 € |

