
G210LR | |
|---|---|
DigiKey Part Number | G210LR-ND |
Manufacturer | |
Manufacturer Product Number | G210LR |
Description | SHEARS OFFSET HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle | |
Weight | 0.9 lb (408.23 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 € | 42,42 € |
| Unit Price without VAT: | 42,42000 € |
|---|---|
| Unit Price with VAT: | 50,47980 € |

