
ET200 | |
|---|---|
DigiKey Part Number | 1742-1178-ND |
Manufacturer | |
Manufacturer Product Number | ET200 |
Description | ELECTRONIC VOLTAGE/CONTINUITY TE |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage to 600V | |
Ratings | CAT IV 600V |


