
ET17 | |
|---|---|
DigiKey Part Number | 1742-ET17-ND |
Manufacturer | |
Manufacturer Product Number | ET17 |
Description | UTILITY BORESCOPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System 3x 4.3" Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | 3x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED (6) | |
Display Style | 4.3" Color LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,97000 € | 99,97 € |
| 5 | 95,42600 € | 477,13 € |
| 10 | 94,65000 € | 946,50 € |
| Unit Price without VAT: | 99,97000 € |
|---|---|
| Unit Price with VAT: | 118,96430 € |







