
D528V | |
|---|---|
DigiKey Part Number | D528V-ND |
Manufacturer | |
Manufacturer Product Number | D528V |
Description | CUTTER SIDE TAPERED BEVEL 5.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 5.81" (147.6mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Klein Tools, Inc. | Cut Edge Bevel |
Packaging Bulk | Length - Overall 5.81" (147.6mm) |
Part Status Active | Features Non-Slip, Notched Blades, Soft Grips |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,96000 € | 45,96 € |
| 5 | 42,60200 € | 213,01 € |
| 10 | 41,23200 € | 412,32 € |
| 25 | 39,48920 € | 987,23 € |
| Unit Price without VAT: | 45,96000 € |
|---|---|
| Unit Price with VAT: | 54,69240 € |

