


D514-8 | |
|---|---|
DigiKey Part Number | D514-8-ND |
Manufacturer | |
Manufacturer Product Number | D514-8 |
Description | PLIERS STANDARD FLAT NOSE 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 8.06" (204.7mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Serrated |
Packaging Bulk | Features Chrome Finish, Non-Slip, Notched |
Part Status Active | Length 8.06" (204.7mm) |
Tool Type Standard | Weight 0.61 lb (276.69 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,49000 € | 28,49 € |
| 5 | 26,40400 € | 132,02 € |
| 10 | 25,55400 € | 255,54 € |
| 25 | 24,47320 € | 611,83 € |
| Unit Price without VAT: | 28,49000 € |
|---|---|
| Unit Price with VAT: | 33,90310 € |

