
D511-8 | |
|---|---|
DigiKey Part Number | D511-8-ND |
Manufacturer | |
Manufacturer Product Number | D511-8 |
Description | PLIERS STANDARD FLAT NOSE 8.06" |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 8.06" (204.7mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Serrated |
Packaging Bulk | Features Chrome Finish, Includes Cutter, Non-Slip |
Part Status Obsolete | Length 8.06" (204.7mm) |
Tool Type Standard | Weight 0.62 lb (281.23 g) |
Tip Type Flat Nose |

