Standard Pliers Flat Nose Serrated 6.56" (166.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D511-6

DigiKey Part Number
D511-6-ND
Manufacturer
Manufacturer Product Number
D511-6
Description
PLIERS STANDARD FLAT NOSE 6.56"
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 6.56" (166.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Chrome Finish, Includes Cutter, Non-Slip
Length
6.56" (166.6mm)
Weight
0.39 lb (176.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.