Adjustable Wrench 6", 10", 152.4mm, 254mm 10.25" (260.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5072

DigiKey Part Number
1742-D5072-ND
Manufacturer
Manufacturer Product Number
D5072
Description
EXTRA CAPACITY ADJUSTABLE WRENCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 6", 10", 152.4mm, 254mm 10.25" (260.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric, SAE (Standard)
End - Size
6", 10", 152.4mm, 254mm
Length
10.25" (260.4mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,39000 €34,39 €
531,87000 €159,35 €
1030,84400 €308,44 €
2529,53960 €738,49 €
Manufacturers Standard Package
Unit Price without VAT:34,39000 €
Unit Price with VAT:40,92410 €