Adjustable Wrench 1-1/8" 8.25" (209.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 1-1/8" 8.25" (209.6mm) Length
D507-8
D507-8

D507-8

DigiKey Part Number
D507-8-ND
Manufacturer
Manufacturer Product Number
D507-8
Description
WRENCH ADJUSTABLE 1-1/8" 8.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/8" 8.25" (209.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/8"
Length
8.25" (209.6mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Soft Grip
Weight
0.66 lb (299.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,93000 €36,93 €
534,23000 €171,15 €
1033,12900 €331,29 €
2531,72800 €793,20 €
Manufacturers Standard Package
Unit Price without VAT:36,93000 €
Unit Price with VAT:43,94670 €