


D502-6 | |
|---|---|
DigiKey Part Number | 1742-1450-ND |
Manufacturer | |
Manufacturer Product Number | D502-6 |
Description | PLIERS ADJUST FLAT NOSE 6.50" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 6.50" (165.1mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Serrated |
Packaging Bulk | Features Non-Slip, Slide Lock |
Part Status Active | Length 6.50" (165.1mm) |
Tool Type Adjustable (Water Pump) | Weight 0.41 lb (185.97 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,14000 € | 27,14 € |
| 5 | 25,14800 € | 125,74 € |
| 10 | 24,33900 € | 243,39 € |
| 25 | 23,30920 € | 582,73 € |
| Unit Price without VAT: | 27,14000 € |
|---|---|
| Unit Price with VAT: | 32,29660 € |

