


D502-16 | |
|---|---|
DigiKey Part Number | D502-16-ND |
Manufacturer | |
Manufacturer Product Number | D502-16 |
Description | PLIERS ADJUST FLAT NOSE 16.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 16.25" (412.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Serrated |
Packaging Bulk | Features Non-Slip, Slide Lock |
Part Status Active | Length 16.25" (412.8mm) |
Tool Type Adjustable (Water Pump) | Weight 3.2 lbs (1.5 kg) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,37000 € | 65,37 € |
| Unit Price without VAT: | 65,37000 € |
|---|---|
| Unit Price with VAT: | 77,79030 € |

